- Home ›
- All Products›
- 654-12SSMIA
654-12SSMIA
3M
3M Postit Super Sticky Notes 65412SSMIA 3 in x 3 in 76 mm x 76 mm
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Postit Super Sticky Notes 65412SSMIA 3 in x 3 in 76 mm x 76 mm
Search Keywords: 65412SSMIA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:654-12SSMIA
-
Alias/AKA:7100088470
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:4820102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Packages
Order Increment:
6 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$18.82
12
$17.95
30
$17.42
54
$16.91
102
$15.99
252
$15.56
504 +
$15.36
Click for Quote
Log in
to unlock special pricing