- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 640
Description
+
Scotch Light Duty Packaging Tape - Clean Removal Apparel - 1.9 mil (0.048 mm) Thick - 76.2mm (3 in) Core Size (ID) - 66m (72 yd) Length - Transparent.
Search Keywords: 640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:640
-
Alias/AKA:7100148761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.75
5
$24.77
12
$20.96
36
$19.05
60
$18.45
108
$18.41
252 +
$18.36
Click for Quote
Log in
to unlock special pricing