help desk software
Image is representational - see mfr. specs

6200

3M

Fiber Optic Plug Connector FC - Simplex - 125µm - Gray.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Fiber Optic Plug Connector FC - Simplex - 125µm - Gray.
Search Keywords: 6200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    6200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9020006000
  • COO:
    US
  • ECCN:
    1A995
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    FC
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/25
Backorder
Price (USD)
Qty
Unit Price
1
$403.76
3
$397.70
5 +
$391.74
Click for Quote
Log in to unlock special pricing
Possible Replacement
Cable Ties Nylon 6/6 Black Bag
In Stock:
4
Minimum Order:
1,000