- Home ›
- All Products›
- 610B-T2X9-6PK
610B-T2X9-6PK
3M
3M 7100173131 Safety-Walk Slip Resistant Tape 610B-T2X9, Black, 2" x 9", 6 Strips/pack
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100173131 Safety-Walk Slip Resistant Tape 610B-T2X9, Black, 2" x 9", 6 Strips/pack
Search Keywords: 610BT2X96PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:610B-T2X9-6PK
-
Alias/AKA:7100173131
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:6805305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Packages
Order Increment:
12 Packages
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
12
$8.02
36
$7.77
60
$7.42
108
$7.20
252
$6.81
504
$6.63
1,008
$6.45
2,508 +
$6.37
Click for Quote
Log in
to unlock special pricing