- Home ›
- All Products›
- 610B-R1X180
3M
610B-R1X180
3M 7100179779 Safety-Walk Slip Resistant Tape, 610B-R1X180, 1" x 15 ft, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100179779 Safety-Walk Slip Resistant Tape, 610B-R1X180, 1" x 15 ft, Black
Search Keywords: 610BR1X180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:610B-R1X180
-
Alias/AKA:7100179779
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is 610B-R1X180 RoHS compliant?
Yes, 610B-R1X180 is RoHS compliant.
What is the lead time for 610B-R1X180?
The standard lead time for 610B-R1X180 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Rolls
Order Increment:
12 Rolls
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
12
$11.61
36
$10.74
60
$10.71
108
$10.28
252
$9.86
504
$9.60
1,008 +
$9.47
Click for Quote
Log in
to unlock special pricing