- Home ›
- All Products›
- 59152W
59152W
3M
3M 7100081546 Easy Trap Sweep & Dust Sheets, 8 in x 6 in, 60 Sheets/Roll, 8 Rolls/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100081546 Easy Trap Sweep & Dust Sheets, 8 in x 6 in, 60 Sheets/Roll, 8 Rolls/Case
Search Keywords: 59152W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:59152W
-
Alias/AKA:7100081546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6307102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$157.19
5
$145.46
10
$139.22
20
$133.50
50
$129.94
100 +
$128.23
Click for Quote
Log in
to unlock special pricing