- Home ›
- All Products›
- 59029
59029
3M
12 in L Flat Mop Pad, 2 oz Dry Wt, Hook-and-Loop Connection, Cut-End, White, Microfiber, PK10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 in L Flat Mop Pad, 2 oz Dry Wt, Hook-and-Loop Connection, Cut-End, White, Microfiber, PK10
Search Keywords: 59029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:59029
-
Alias/AKA:7000126854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6307102030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$521.74
3
$507.44
5 +
$506.17
Click for Quote
Log in
to unlock special pricing