- Home ›
- All Products›
- 57-3/8X72YD
57-3/8X72YD
3M
3MPolyester Film Electrical Tape 57, Yellow, 3/8 in x 72 yds (9, 52mm x 66m), 9
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3MPolyester Film Electrical Tape 57, Yellow, 3/8 in x 72 yds (9, 52mm x 66m), 9
Search Keywords: 5738X72YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:57-3/8X72YD
-
Alias/AKA:7010045335
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71 Rolls
Ships today, if you order in
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$17.17
5
$16.57
10
$16.18
25
$15.93
96
$15.28
192
$15.08
288 +
$15.05
Click for Quote
Log in
to unlock special pricing