- Home ›
- All Products›
- 559-VAD-4PK
559-VAD-4PK
3M
3M Postit Super Sticky Easel Pad 559 VAD 4PK 25 in x 30 in White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Postit Super Sticky Easel Pad 559 VAD 4PK 25 in x 30 in White
Search Keywords: 559VAD4PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:559-VAD-4PK
-
Alias/AKA:7100116578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4820102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
4
$28.55
8
$27.23
12
$27.16
28
$26.42
52
$25.29
100
$24.25
252 +
$23.60
Click for Quote
Log in
to unlock special pricing