- Home ›
- All Products›
- 5570N
5570N
3M
7100090345 Thermally Conductive Acrylic Irface Pad 5570N-10, 300 mm x 20 m, 1/Case
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
7100090345 Thermally Conductive Acrylic Irface Pad 5570N-10, 300 mm x 20 m, 1/Case
Search Keywords: 5570N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5570N
-
Alias/AKA:7100090345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
6
$1,006.94
12
$531.44
18
$365.48
24 +
$358.17
Click for Quote
Log in
to unlock special pricing