- Home ›
- All Products›
- 5480-1/2X36YD
5480-1/2X36YD
3M
5480 Date of Manufacture RoHS Compliant (Tape Type) 60°F~80°F 16C~27C
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
5480 Date of Manufacture RoHS Compliant (Tape Type) 60°F~80°F 16C~27C
Search Keywords: 548012X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5480-1/2X36YD
-
Alias/AKA:021200-16164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$140.89
5
$140.54
9
$96.10
14
$73.36
18 +
$71.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT