- Home ›
- All Products›
- 520-02-23R01
520-02-23R01
3M
3M Belt 520-02-23R01, 50 in x 2 in, Decontaminable, 1 EA/Case | 3M 520-02-23R01
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
3M Belt 520-02-23R01, 50 in x 2 in, Decontaminable, 1 EA/Case | 3M 520-02-23R01
Search Keywords: 5200223R01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:520-02-23R01
-
Alias/AKA:7000126340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9020006000
-
ECCN:1A995
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$99.22
5
$91.82
10
$89.16
15
$87.82
25
$84.27
50 +
$82.02
Click for Quote
Log in
to unlock special pricing