- Home ›
- All Products›
- 515-R-3X150FT
515-R-3X150FT
3M
Scotch Repulpable Barricade Tape 515, DANGER, 3 in x 150 ft, Red | 3M 515-R-3X150FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch Repulpable Barricade Tape 515, DANGER, 3 in x 150 ft, Red | 3M 515-R-3X150FT
Search Keywords: 515R3X150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:515-R-3X150FT
-
Alias/AKA:7000133198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5806310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$85.69
8
$74.18
16
$71.00
32
$68.08
56
$66.26
104
$65.39
256 +
$63.72
Click for Quote
Log in
to unlock special pricing