- Home ›
- All Products›
- 5027
5027
3M
3M 7100031693 Utility Cloth Roll 211K, 150 J-Weight, 1.5" x 50 yd, Full-Flex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100031693 Utility Cloth Roll 211K, 150 J-Weight, 1.5" x 50 yd, Full-Flex
Search Keywords: 5027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5027
-
Alias/AKA:7100031693
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$105.67
5
$97.78
10
$94.95
20
$89.75
50
$87.35
100 +
$86.20
Click for Quote
Log in
to unlock special pricing