- Home ›
- All Products›
- 5020-10
5020-10
3M
Heavy Duty Water Shield, 5020-10, 10.5 oz (297 g)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Water Shield, 5020-10, 10.5 oz (297 g)
Search Keywords: 502010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5020-10
-
Alias/AKA:7100091461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3809910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$9.76
30
$8.84
54
$8.45
102
$8.20
252
$7.75
504
$7.55
1,002 +
$7.45
Click for Quote
Log in
to unlock special pricing