- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5007
5007
3M
Utility Cloth Roll 211K, 150 J-weight, 1 in x 50 yd, Full-flex, 5 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Utility Cloth Roll 211K, 150 J-weight, 1 in x 50 yd, Full-flex, 5 ea/Case
Search Keywords: 5007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5007
-
Alias/AKA:7000118338
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$109.19
5
$86.81
10
$84.62
25
$79.31
50
$74.01
100
$70.32
250 +
$70.14
Click for Quote
Log in
to unlock special pricing