Image is representational - see manufacturer specifications

3M Authorized Distributor

4462W-1X72YD

3M™ Double Coated Polyethylene Foam Tape 4462 - White - 1 in x 72 yd - 31 mil

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3M™ Double Coated Polyethylene Foam Tape 4462 - White - 1 in x 72 yd - 31 mil
Search Keywords: 4462W1X72YD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 4462W-1X72YD
Alias/AKA: 7000123603
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3919102055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4462W-1X72YD RoHS compliant?
Yes, 4462W-1X72YD is RoHS compliant.
What is the lead time for 4462W-1X72YD?
The standard lead time for 4462W-1X72YD is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20 Rolls
Can Ship immediately
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.64
9
$48.62
18
$47.30
27
$46.68
54
$44.90
108
$43.79
252 +
$43.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!