- Home ›
- All Products›
- 40029
40029
3M
3M™ Scotchlok™ Aluminum One Hole Lug 40029_ up to 35 kV_ 1 AWG_ Gold UPC#00054007134596
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M™ Scotchlok™ Aluminum One Hole Lug 40029_ up to 35 kV_ 1 AWG_ Gold UPC#00054007134596
Search Keywords: 40029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:40029
-
Alias/AKA:7000031414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$15.42
30
$14.96
50
$14.52
100
$13.73
250
$13.36
500
$13.19
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing