- Home ›
- All Products›
- 40025
40025
3M
3M™ Scotchlok™ Aluminum One Hole Lug 40025_ up to 35 kV_ 2 AWG_ Pink UPC#00054007134343
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M™ Scotchlok™ Aluminum One Hole Lug 40025_ up to 35 kV_ 2 AWG_ Pink UPC#00054007134343
Search Keywords: 40025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:40025
-
Alias/AKA:7100025784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.48
25
$13.12
50
$12.54
100
$12.00
250
$11.50
500
$11.20
1,000 +
$11.05
Click for Quote
Log in
to unlock special pricing