- Home ›
- All Products›
- 3M281Q
3M281Q
3M
3M 7100054696 Wetordry Polishing Paper Sheet 281Q, 1.0 Micron, 8.50" x 11"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100054696 Wetordry Polishing Paper Sheet 281Q, 1.0 Micron, 8.50" x 11"
Search Keywords: 3M281Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3M281Q
-
Alias/AKA:7100054696
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Sheets
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.59
200
$2.01
400
$1.95
600
$1.92
1,000
$1.85
2,600
$1.80
5,000
$1.75
7,600 +
$1.73
Click for Quote
Log in
to unlock special pricing