- Home ›
- All Products›
- 3920-BK
3920-BK
3M
3M 7100107426 Duct Tape Black 3920-BK, 1.88 in x 20 yd (48 mm x 18, 2 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100107426 Duct Tape Black 3920-BK, 1.88 in x 20 yd (48 mm x 18, 2 m)
Search Keywords: 3920BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3920-BK
-
Alias/AKA:7100107426
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Rolls
Order Increment:
12 Rolls
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
12
$6.38
36
$5.19
108
$4.96
252
$4.74
504
$4.55
1,008
$4.43
2,508
$4.31
5,004 +
$4.26
Click for Quote
Log in
to unlock special pricing