- Home ›
- All Products›
- 37852
37852
3M
3M 3M Dirt Trap Protection Material 37852 Gray 28 in x 300 ft 1 r
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Dirt Trap Protection Material 37852 Gray 28 in x 300 ft 1 r
Search Keywords: 37852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:37852
-
Alias/AKA:7100132343
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5603130010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$645.54
3
$627.85
5 +
$626.28
Click for Quote
Log in
to unlock special pricing