- Home ›
- All Products›
- 3750
3750
3M
Commercial Grade Shipping Packaging Tape 3750, 1.88 in x 54.6 yd (48 mm x 50 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Commercial Grade Shipping Packaging Tape 3750, 1.88 in x 54.6 yd (48 mm x 50 m)
Search Keywords: 3750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3750
-
Alias/AKA:7010332952
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Rolls
Order Increment:
12 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
12
$7.96
36
$6.47
108
$6.18
252
$5.67
504
$5.66
1,008
$5.52
2,508
$5.31
5,004 +
$5.29
Click for Quote
Log in
to unlock special pricing