- Home ›
- All Products›
- 36204
36204
3M
3M 7100098230 Abrasive Paper Disc, Stikit, 6", 120 Grit, C-weight, Blue, 100/Roll, 321U Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100098230 Abrasive Paper Disc, Stikit, 6", 120 Grit, C-weight, Blue, 100/Roll, 321U Series
Search Keywords: 36204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:36204
-
Alias/AKA:7100098230
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$84.32
5
$78.03
10
$75.77
20
$71.62
50
$69.71
100 +
$68.79
Click for Quote
Log in
to unlock special pricing