- Home ›
- All Products›
- 35502
35502
3M
3M 7100155342 Sanding Sheet Roll, Cubitron II Hookit Clean, 35502, 120+ Grade, 80mm x 12m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100155342 Sanding Sheet Roll, Cubitron II Hookit Clean, 35502, 120+ Grade, 80mm x 12m
Search Keywords: 35502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:35502
-
Alias/AKA:7100155342
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$60.76
10
$58.95
25
$56.42
50
$54.10
100
$52.66
250
$51.97
500 +
$50.63
Click for Quote
Log in
to unlock special pricing