- Home ›
- All Products›
- 35476
35476
3M
Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece
Search Keywords: 35476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:35476
-
Alias/AKA:7100178231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$6.29
30
$5.63
100
$5.50
250
$5.28
500
$5.26
1,000
$5.21
2,500
$5.11
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing