- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 35-1/2X20FT-GY
3M
35-1/2X20FT-GY
Vinyl Color Coding Electrical Tape 35, 1/2 in x 20 ft, Gray, 10 rolls/carton, 100 rolls/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vinyl Color Coding Electrical Tape 35, 1/2 in x 20 ft, Gray, 10 rolls/carton, 100 rolls/Case
Search Keywords: 3512X20FTGY
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 35-1/2X20FT-GY |
| Alias/AKA: | 7000132640 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 35-1/2X20FT-GY RoHS compliant?
Yes, 35-1/2X20FT-GY is RoHS compliant.
What is the lead time for 35-1/2X20FT-GY?
The standard lead time for 35-1/2X20FT-GY is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Rolls
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7 Rolls
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$4.026
10
$3.660
50
$3.100
100
$3.010
250
$2.890
500
$2.770
1,000
$2.670
2,500
$2.600
5,000 +
$2.540
Click for Quote
Log in
to unlock special pricing