- Home ›
- All Products›
- 34495
34495
3M
3M Cubitron II Hookit File Sheet Dust Free 737U, 34495, 150+, 95 mm x 177 mm, 50PK
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
3M Cubitron II Hookit File Sheet Dust Free 737U, 34495, 150+, 95 mm x 177 mm, 50PK
Search Keywords: 34495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:34495
-
Alias/AKA:7100158697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$94.56
8
$93.15
12
$90.45
20
$85.49
52
$83.21
100 +
$82.12
Click for Quote
Log in
to unlock special pricing