- Home ›
- All Products›
- 34460
34460
3M
3M 7100086415 Cubitron II HookitClean Sanding Sheet Roll, 34460, 40+ Grade, 115mm x 8m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100086415 Cubitron II HookitClean Sanding Sheet Roll, 34460, 40+ Grade, 115mm x 8m
Search Keywords: 34460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:34460
-
Alias/AKA:7100086415
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
Order Increment:
3 Rolls
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$88.32
6
$87.00
12
$84.48
21
$79.85
51
$77.72
102 +
$76.70
Click for Quote
Log in
to unlock special pricing