- Home ›
- All Products›
- 34442
34442
3M
3M 7100150711 Sanding Sheet Roll, Cubitron II Hookit Clean, 34442, 80+ Grade, 70mm x 12m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100150711 Sanding Sheet Roll, Cubitron II Hookit Clean, 34442, 80+ Grade, 70mm x 12m
Search Keywords: 34442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:34442
-
Alias/AKA:7100150711
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$71.37
5
$63.68
10
$61.78
25
$56.70
50
$56.56
100
$55.19
250 +
$53.07
Click for Quote
Log in
to unlock special pricing