- Home ›
- All Products›
- 3311-50A
3311-50A
3M
Scotch Foil Tape 3311-50A, 2.0 in x 50 yd (50.8 mm x 45 m) | 3M 3311-50A
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Scotch Foil Tape 3311-50A, 2.0 in x 50 yd (50.8 mm x 45 m) | 3M 3311-50A
Search Keywords: 331150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3311-50A
-
Alias/AKA:7010340408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7607205000
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12
$11.74
36
$10.87
60
$10.70
108
$10.40
252
$9.97
504
$9.71
1,008 +
$9.56
Click for Quote
Log in
to unlock special pricing