- Home ›
- All Products›
- 330-Y-3X1000FT
3M
330-Y-3X1000FT
Scotch Barricade Tape 330, CAUTION, 3 in x 1000 ft, Yellow | 3M 330-Y-3X1000FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotch Barricade Tape 330, CAUTION, 3 in x 1000 ft, Yellow | 3M 330-Y-3X1000FT
Search Keywords: 330Y3X1000FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:330-Y-3X1000FT
-
Alias/AKA:7010398056
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4911998000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Frequently Asked Questions
Is 330-Y-3X1000FT RoHS compliant?
Yes, 330-Y-3X1000FT is RoHS compliant.
What is the lead time for 330-Y-3X1000FT?
The standard lead time for 330-Y-3X1000FT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$82.49
8
$71.41
16
$68.35
32
$65.54
56
$63.80
104
$63.64
256 +
$61.34
Click for Quote
Log in
to unlock special pricing