- Home ›
- All Products›
- 31178
31178
3M
Lug Terminal (10.7/0)AWG 167.48mm 57.55mm Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (10.7/0)AWG 167.48mm 57.55mm Tin
Search Keywords: 31178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31178
-
Alias/AKA:7000031411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$126.56
3
$126.24
5
$106.31
6 +
$104.18
Click for Quote
Log in
to unlock special pricing