- Home ›
- All Products›
- 31160
31160
3M
Ring Tongue Terminal 16-22AWG 19.69mm 7.92mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 19.69mm 7.92mm Tin Loose Piece
Search Keywords: 31160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31160
-
Alias/AKA:7000031445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$33.66
10
$33.58
30
$31.71
50
$29.97
100
$29.90
250 +
$28.79
Click for Quote
Log in
to unlock special pricing