- Home ›
- All Products›
- 31066
31066
3M
Lug Terminal 107.95mm 40.89mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 107.95mm 40.89mm Electro-Tin
Search Keywords: 31066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31066
-
Alias/AKA:7000031405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$34.83
5
$31.08
10
$31.00
30
$29.28
50
$27.67
100
$27.60
250 +
$26.58
Click for Quote
Log in
to unlock special pricing