- Home ›
- All Products›
- 31036
31036
3M
Lug Terminal (2/0)AWG 57.91mm 21.08mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (2/0)AWG 57.91mm 21.08mm Electro-Tin
Search Keywords: 31036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31036
-
Alias/AKA:7000031399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$13.71
30
$12.69
50
$12.66
100
$12.15
250
$11.65
500
$11.34
1,000 +
$11.19
Click for Quote
Log in
to unlock special pricing