- Home ›
- All Products›
- 30014
30014
3M
3M 7100006701 Scotchlok Copper One Hole Lug 30014, up to 35 kV, 6 AWG, Stud Size #10 (5), Blue
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100006701 Scotchlok Copper One Hole Lug 30014, up to 35 kV, 6 AWG, Stud Size #10 (5), Blue
Search Keywords: 30014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:30014
-
Alias/AKA:7100006701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$4.48
100
$4.28
250
$4.15
500
$3.93
1,000
$3.82
2,500
$3.72
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing