- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 27-1X66FT
27-1X66FT
3M
3MGlass Cloth Electrical Tape 27; 1 in X 66 ft; Bulk; 3-in paper core
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3MGlass Cloth Electrical Tape 27; 1 in X 66 ft; Bulk; 3-in paper core
Search Keywords: 271X66FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:27-1X66FT
-
Alias/AKA:7010398748
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7019659090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23 Rolls
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$31.22
5
$29.42
10
$29.35
36
$28.36
72
$27.79
108
$27.43
252 +
$27.26
Click for Quote
Log in
to unlock special pricing