- Home ›
- All Products›
- 2713130
2713130
3M
3M 7100095035 Scotch-Brite Light Deburring Wheel, LD-WL, 7S Fine, 6 in x 2 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100095035 Scotch-Brite Light Deburring Wheel, LD-WL, 7S Fine, 6 in x 2 in x 1 in
Search Keywords: 2713130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2713130
-
Alias/AKA:7100095035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$175.59
6
$170.71
10
$168.37
20
$167.95
50
$161.72
100 +
$157.58
Click for Quote
Log in
to unlock special pricing