- Home ›
- All Products›
- 2713064
2713064
3M
Scotch-Brite Clean And Strip Unitized Wheel, Cs-Uw, 7S Extra Coarse, 4 In X 1 In X 1/2 In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch-Brite Clean And Strip Unitized Wheel, Cs-Uw, 7S Extra Coarse, 4 In X 1 In X 1/2 In
Search Keywords: 2713064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2713064
-
Alias/AKA:7100045947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$79.14
5
$70.62
10
$68.51
25
$62.88
50
$62.72
100
$61.20
250 +
$58.85
Click for Quote
Log in
to unlock special pricing