- Home ›
- All Products›
- 26106
26106
3M
PPS Series 2.0 Adapter, Type S22, 8 mm Male, 0.75 mm Thread | 3M 26106
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PPS Series 2.0 Adapter, Type S22, 8 mm Male, 0.75 mm Thread | 3M 26106
Search Keywords: 26106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:26106
-
Alias/AKA:7100135958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8424909080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$32.78
8
$31.27
12
$31.19
28
$29.45
52
$27.84
100
$27.77
252 +
$26.74
Click for Quote
Log in
to unlock special pricing