- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 2242-3/4X15FT
Description
+
Linerless Electrical Rubber Tape - 3/4 in x 15 ft - 1 in core - Black.
Search Keywords: 224234X15FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2242-3/4X15FT
-
Alias/AKA:7000058491
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4002700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
24
$11.05
48
$10.56
72
$10.25
120
$10.10
264
$9.69
504
$9.43
1,008 +
$9.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT