- Home ›
- All Products›
- 2228-1X10FT
Description
+
Tape, Mastic, Rubber, 10 ft., 1, C, 1.65 mm, 1000%, 15 lb-in., Black | 3M 2228-1X10FT
Search Keywords: 22281X10FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2228-1X10FT
-
Alias/AKA:7000006048
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$31.91
5
$29.85
12
$28.47
36
$26.82
60
$25.35
108
$25.29
252 +
$24.68
Click for Quote
Log in
to unlock special pricing