- Home ›
- All Products›
- 210N-20LBS/KIT
210N-20LBS/KIT
3M
3M 7100151417 Scotchcast Electrical Resin 210N, 20 lb kit (two 1-gal cans), 1 Kits/Case
Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100151417 Scotchcast Electrical Resin 210N, 20 lb kit (two 1-gal cans), 1 Kits/Case
Search Keywords: 210N20LBSKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:210N-20LBS/KIT
-
Alias/AKA:7100151417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3907300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$1,087.34
3
$1,072.44
5 +
$1,043.85
Click for Quote
Log in
to unlock special pricing