- Home ›
- All Products›
- 20356
20356
3M
3M 3M Hookit Clean Sanding Low Profile Disc Pad 20356 6 in x 38 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Hookit Clean Sanding Low Profile Disc Pad 20356 6 in x 38 in
Search Keywords: 20356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:20356
-
Alias/AKA:7100027464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467990190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$52.15
5
$46.53
10
$45.14
30
$43.21
50
$41.43
100
$40.33
250 +
$39.80
Click for Quote
Log in
to unlock special pricing