- Home ›
- All Products›
- 20237
20237
3M
3M 7100109085 Die Grinder 20237, 1 HP 1/4 in Collet 20, 000 RPM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100109085 Die Grinder 20237, 1 HP 1/4 in Collet 20, 000 RPM
Search Keywords: 20237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:20237
-
Alias/AKA:7100109085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467111040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$507.30
3
$493.40
5 +
$492.16
Click for Quote
Log in
to unlock special pricing