- Home ›
- All Products›
- 16-38-WN
16-38-WN
3M
Ring Tongue Terminal 4AWG 46.73mm 15.74mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 46.73mm 15.74mm Electro-Tin Cardboard
Search Keywords: 1638WN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:16-38-WN
-
Alias/AKA:7100164225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.16
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing