- Home ›
- All Products›
- 15-38-WN
15-38-WN
3M
Ring Tongue Terminal 6AWG 44.7mm 15.49mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 6AWG 44.7mm 15.49mm Electro-Tin Bulk
Search Keywords: 1538WN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:15-38-WN
-
Alias/AKA:7100164220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.952
250
$0.773
500
$0.772
1,000
$0.739
3,000
$0.678
5,000
$0.676
8,000
$0.660
15,000 +
$0.651
Click for Quote
Log in
to unlock special pricing