- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 15-14S-WN
3M
15-14S-WN
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 1514SWN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 15-14S-WN |
| Alias/AKA: | 7100164218 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 15-14S-WN RoHS compliant?
Yes, 15-14S-WN is RoHS compliant.
What is the lead time for 15-14S-WN?
The standard lead time for 15-14S-WN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
633
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.058
50
$1.055
100
$1.053
250
$1.050
500
$0.787
750
$0.735
1,000 +
$0.720
Click for Quote
Log in
to unlock special pricing