- Home ›
- All Products›
- 150L
150L
3M
3M 7100109355 Scotch Tough Grip Moving Packaging Tape, 1.88 in x 27.7 yd (48 mm x 25, 4 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100109355 Scotch Tough Grip Moving Packaging Tape, 1.88 in x 27.7 yd (48 mm x 25, 4 m)
Search Keywords: 150L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:150L
-
Alias/AKA:7100109355
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
36
$3.66
72
$3.55
252
$3.29
504
$3.11
1,008
$3.10
2,520
$2.95
5,004
$2.91
7,524 +
$2.90
Click for Quote
Log in
to unlock special pricing